There are no models available for this part yet.
Overview of MC74HCT574ADW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HCT574ADW by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 11 | 110 |
|
$0.3169 / $0.4875 | Buy Now |
CAD Models for MC74HCT574ADW by Motorola Mobility LLC
Part Data Attributes for MC74HCT574ADW by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BROADSIDE VERSION OF 374
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
45 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC74HCT574ADW
This table gives cross-reference parts and alternative options found for MC74HCT574ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT574ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT574D,652 | 74HC574; 74HCT574 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74HCT574ADW vs 74HCT574D,652 |
SN74HCT574DWR | Octal edge-triggered D-type flip-flops with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT574ADW vs SN74HCT574DWR |
CD74HCT574M96G4 | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT574ADW vs CD74HCT574M96G4 |
TC74HCT574AFW | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT574ADW vs TC74HCT574AFW |
MM54HCT574WM | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HCT574ADW vs MM54HCT574WM |
CD74HCT574M | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT574ADW vs CD74HCT574M |
74HCT574D,653 | 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SOP 20-Pin | NXP Semiconductors | MC74HCT574ADW vs 74HCT574D,653 |
SN74HCT574DWR-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HCT574ADW vs SN74HCT574DWR-00 |
74HCT574D-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT574ADW vs 74HCT574D-T |
933715630652 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT574ADW vs 933715630652 |