Part Details for MC74HCT573ADWR2 by Rochester Electronics LLC
Overview of MC74HCT573ADWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MC74HCT573ADWR2
MC74HCT573ADWR2 CAD Models
MC74HCT573ADWR2 Part Data Attributes
|
MC74HCT573ADWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573ADWR2
Rochester Electronics LLC
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT573ADWR2
This table gives cross-reference parts and alternative options found for MC74HCT573ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713570652 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT573ADWR2 vs 933713570652 |
HD74HCT573RP-EL | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74HCT573ADWR2 vs HD74HCT573RP-EL |
HD74HCT573RP | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HCT573ADWR2 vs HD74HCT573RP |
TC74HCT573AFW-ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT573ADWR2 vs TC74HCT573AFW-ELP |
SN74HCT573DWE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT573ADWR2 vs SN74HCT573DWE4 |
SN74HCT573DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT573ADWR2 vs SN74HCT573DWG4 |
SN74HCT573DWR-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | MC74HCT573ADWR2 vs SN74HCT573DWR-00 |
HD74HCT573RP | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HCT573ADWR2 vs HD74HCT573RP |
MM74HCT573WMX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HCT573ADWR2 vs MM74HCT573WMX |
MC74HCT573ADWG | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | MC74HCT573ADWR2 vs MC74HCT573ADWG |