Logic
MC74HCT573ADT
Description: HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20

Overview of MC74HCT573ADT by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74HCT573ADT by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT573ADT by Motorola Mobility LLC

MC74HCT573ADT
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HCT573ADT
    Motorola Mobility LLC
    HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
    VS

Alternate Parts for MC74HCT573ADT

This table gives cross-reference parts and alternative options found for MC74HCT573ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT573PW,118 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin NXP Semiconductors MC74HCT573ADT vs 74HCT573PW,118
74HCT573PW,118 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin Nexperia MC74HCT573ADT vs 74HCT573PW,118
HD74HCT573T Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd MC74HCT573ADT vs HD74HCT573T
SN74HCT573PWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT573ADT vs SN74HCT573PWRE4
935186990118 HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 NXP Semiconductors MC74HCT573ADT vs 935186990118
SN74HCT573PWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT573ADT vs SN74HCT573PWRG4
935186990112 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT573ADT vs 935186990112
MC74HCT573ADT Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Rochester Electronics LLC MC74HCT573ADT vs MC74HCT573ADT
935186990118 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT573ADT vs 935186990118
TC74HCT573AFT IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADT vs TC74HCT573AFT
Part Number Description Manufacturer Compare
TC74HCT573AF(TP1) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADT vs TC74HCT573AF(TP1)
MM74HCT573SJ HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC MC74HCT573ADT vs MM74HCT573SJ
TC74HCT573AF(TP2) IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT573ADT vs TC74HCT573AF(TP2)
HD74HCT573T Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd MC74HCT573ADT vs HD74HCT573T
CD74HCT573E HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC MC74HCT573ADT vs CD74HCT573E
935186990112 HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 NXP Semiconductors MC74HCT573ADT vs 935186990112
CD54HCT573F/3A IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation MC74HCT573ADT vs CD54HCT573F/3A
HD74HCT573FP-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 Hitachi Ltd MC74HCT573ADT vs HD74HCT573FP-EL
CD74HCT573EX HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC MC74HCT573ADT vs CD74HCT573EX
HD74HCT573P Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N Hitachi Ltd MC74HCT573ADT vs HD74HCT573P

Related Parts for MC74HCT573ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT573ADT by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT573ADT by Motorola Mobility LLC

  • Please alert me when MC74HCT573ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HCT573ADT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT573ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HCT573ADT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT573ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT573ADT by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: