There are no models available for this part yet.
Overview of MC74HCT4053ADR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC74HCT4053ADR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y8599
|
Newark | Analogue Mux/Demux, 2:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Onsemi MC74HCT4053ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2930 | Buy Now | |
DISTI #
2156-MC74HCT4053ADR2G-OS-ND
|
DigiKey | IC MUX TRPL 2:1 100OHM 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
24420 In Stock |
|
$0.2500 | Buy Now | |
DISTI #
488-MC74HCT4053ADR2GCT-ND
|
DigiKey | IC MUX TRPL 2:1 100OHM 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2129 / $0.6500 | Buy Now | |
DISTI #
MC74HCT4053ADR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT4053ADR2G) RoHS: Compliant Min Qty: 1468 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 24420 Partner Stock |
|
$0.2112 / $0.2520 | Buy Now | |
DISTI #
MC74HCT4053ADR2G
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HCT4053ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2520 | Buy Now | |
DISTI #
863-MC74HCT4053ADR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers IC MUX/DEMUX TRIPLE 2X1 RoHS: Compliant | 2233 |
|
$0.2110 / $0.6700 | Buy Now | |
Onlinecomponents.com | Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs Analog Multiplexers / Demultiplexers with LSTTL Compatible Inputs | 0 |
|
$0.2078 / $0.2331 | Buy Now | ||
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 24420 |
|
$0.2111 / $0.2484 | Buy Now | ||
DISTI #
MC74HCT4053ADR2G
|
EBV Elektronik | (Alt: MC74HCT4053ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC74HCT4053ADR2G by onsemi
Part Data Attributes for MC74HCT4053ADR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
751B-05
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-XDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance Match-Nom
|
30 Ω
|
On-state Resistance-Max (Ron)
|
190 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
220 ns
|
Switch-on Time-Max
|
345 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for MC74HCT4053ADR2G
-
MC68332GVAG16Microcontrollers
-
MC74HC4053DMultiplexers or Switches
-
MC33172POperational Amplifiers
-
MC33298DWPeripheral Drivers
-
MAX6866UK29D3LPower Management Circuits
-
MC74HC08AFGates
-
MC74ACT245DWR2Bus Driver/Transceivers
-
MBC450-1T24GPower Supply Modules
-
MBT3904DW1T1GSmall Signal Bipolar Transistors