Part Details for MC74HCT374AN by onsemi
Overview of MC74HCT374AN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT374AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 291 |
|
RFQ | ||
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 232 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 100 |
|
$0.6250 / $1.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for MC74HCT374AN
MC74HCT374AN CAD Models
MC74HCT374AN Part Data Attributes
|
MC74HCT374AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374AN
onsemi
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74HCT374AN
This table gives cross-reference parts and alternative options found for MC74HCT374AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT374N | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | MC74HCT374AN vs MM74HCT374N |
8550701RA | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HCT374AN vs 8550701RA |
CD54HCT374F/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HCT374AN vs CD54HCT374F/3 |
MC74HCT374AND | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HCT374AN vs MC74HCT374AND |
MC54HCT374AJD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HCT374AN vs MC54HCT374AJD |
M38510/65652SRA | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, DIP20, 0.250 X 0.9375 INCH, DIP-20 | Texas Instruments | MC74HCT374AN vs M38510/65652SRA |
M74HCT374B1N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HCT374AN vs M74HCT374B1N |
933670860652 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374AN vs 933670860652 |
SN74HCT374N-10 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT374AN vs SN74HCT374N-10 |
M74HCT374F1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HCT374AN vs M74HCT374F1 |