Part Details for MC74HCT374AFEL by onsemi
Overview of MC74HCT374AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT374AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HCT374AFEL-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1806 In Stock |
|
$0.1800 | Buy Now |
DISTI #
MC74HCT374AFEL
|
Avnet Americas | - Tape and Reel (Alt: MC74HCT374AFEL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1806 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1806 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HCT374AFEL
MC74HCT374AFEL CAD Models
MC74HCT374AFEL Part Data Attributes
|
MC74HCT374AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374AFEL
onsemi
IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.275 mm |
Alternate Parts for MC74HCT374AFEL
This table gives cross-reference parts and alternative options found for MC74HCT374AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT374AF-EL | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT374AFEL vs TC74HCT374AF-EL |
HD74HCT374FPV-E | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT374AFEL vs HD74HCT374FPV-E |
SN74HCT374NSRG4 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74HCT374AFEL vs SN74HCT374NSRG4 |
MM74HCT374SJ | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT374AFEL vs MM74HCT374SJ |
MM74HCT374SJ | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HCT374AFEL vs MM74HCT374SJ |
MM74HCT374SJX | 3-STATE Octal D-Type Flip-Flop, 2000-REEL | onsemi | MC74HCT374AFEL vs MM74HCT374SJX |
HD74HCT374FP | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74HCT374AFEL vs HD74HCT374FP |
HD74HCT374FP | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT374AFEL vs HD74HCT374FP |
MM74HCT374SJX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT374AFEL vs MM74HCT374SJX |
TC74HCT374AF-TP2 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT374AFEL vs TC74HCT374AF-TP2 |