Part Details for MC74HCT373ADT by Motorola Mobility LLC
Overview of MC74HCT373ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for MC74HCT373ADT
MC74HCT373ADT CAD Models
MC74HCT373ADT Part Data Attributes:
|
MC74HCT373ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT373ADT
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT373ADT
This table gives cross-reference parts and alternative options found for MC74HCT373ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT373ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT373ADT | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | MC74HCT373ADT vs MC74HCT373ADT |
SN74HCT373PWE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HCT373ADT vs SN74HCT373PWE4 |
935174830118 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT373ADT vs 935174830118 |
MM74HCT373MTCX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT373ADT vs MM74HCT373MTCX |
74HCT373PW | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT373ADT vs 74HCT373PW |
935174830112 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT373ADT vs 935174830112 |
HD74HCT373T | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HCT373ADT vs HD74HCT373T |
SN74HCT373PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT373ADT vs SN74HCT373PWR |
SN74HCT373PW | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT373ADT vs SN74HCT373PW |
74HCT373PW-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT373ADT vs 74HCT373PW-T |