Part Details for MC74HCT32AN by Motorola Semiconductor Products
Overview of MC74HCT32AN by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HCT32AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, DIP | 103 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HCT-CMOS, 14 Pin, Plastic, DIP | 23 |
|
$0.4200 / $0.5250 | Buy Now |
DISTI #
MC74HCT32AN
|
Direct Components, Inc. | 5 |
|
RFQ |
Part Details for MC74HCT32AN
MC74HCT32AN CAD Models
MC74HCT32AN Part Data Attributes
|
MC74HCT32AN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT32AN
Motorola Semiconductor Products
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT32AN
This table gives cross-reference parts and alternative options found for MC74HCT32AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT32AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT32F/3 | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | MC74HCT32AN vs CD54HCT32F/3 |
5962-01-357-0482 | Gate | Renesas Electronics Corporation | MC74HCT32AN vs 5962-01-357-0482 |
CD74HCT32E | OR GATE | Intersil Corporation | MC74HCT32AN vs CD74HCT32E |
5962-8685201CA | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HCT32AN vs 5962-8685201CA |
SNJ54HCT32J-00 | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | MC74HCT32AN vs SNJ54HCT32J-00 |
M74HCT32B1R | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HCT32AN vs M74HCT32B1R |
5962-01-357-0482 | IC IC,LOGIC GATE,QUAD 2-INPUT OR,HCT-CMOS,DIP,14PIN,PLASTIC, Gate | NXP Semiconductors | MC74HCT32AN vs 5962-01-357-0482 |
MM54HCT32J | IC HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | MC74HCT32AN vs MM54HCT32J |
CD74HCT32EX | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HCT32AN vs CD74HCT32EX |
CD54HCT32F/3 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HCT32AN vs CD54HCT32F/3 |