Part Details for MC74HCT245N by Motorola Semiconductor Products
Overview of MC74HCT245N by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT245N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 22 |
|
$1.3140 / $1.6425 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, DIP | 8 |
|
$1.8396 / $2.2995 | Buy Now |
Part Details for MC74HCT245N
MC74HCT245N CAD Models
MC74HCT245N Part Data Attributes
|
MC74HCT245N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245N
Motorola Semiconductor Products
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT245N
This table gives cross-reference parts and alternative options found for MC74HCT245N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT245PV-E | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | MC74HCT245N vs HD74HCT245PV-E |
74HCT245NB | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT245N vs 74HCT245NB |
CD54HCT245F | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT245N vs CD54HCT245F |
8550601RX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HCT245N vs 8550601RX |
CD54HCT245F | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HCT245N vs CD54HCT245F |
JM38510/65553 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HCT245N vs JM38510/65553 |
SNJ54HCT245J | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT245N vs SNJ54HCT245J |
8550601RX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | MC74HCT245N vs 8550601RX |
CD74HCT245EX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Harris Semiconductor | MC74HCT245N vs CD74HCT245EX |
M38510/65553SRA | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 0.250 X 1.0625 INCH, DIP-20 | Texas Instruments | MC74HCT245N vs M38510/65553SRA |