Part Details for MC74HCT244ADW by Motorola Mobility LLC
Overview of MC74HCT244ADW by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT244ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 114 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for MC74HCT244ADW
MC74HCT244ADW CAD Models
MC74HCT244ADW Part Data Attributes
|
MC74HCT244ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADW
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT244ADW
This table gives cross-reference parts and alternative options found for MC74HCT244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HCT244ADWR2 | onsemi | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74HCT244ADW vs MC74HCT244ADWR2 |
74HCT244D,653 | NXP Semiconductors | Check for Price | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | MC74HCT244ADW vs 74HCT244D,653 |
GD74HCT244D | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | MC74HCT244ADW vs GD74HCT244D |
CD74HCT244M | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | MC74HCT244ADW vs CD74HCT244M |
MM74HCT244WM_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74HCT244ADW vs MM74HCT244WM_NL |
SN74HCT244DWE4 | Texas Instruments | Check for Price | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | MC74HCT244ADW vs SN74HCT244DWE4 |
MC74HCT244ADWDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74HCT244ADW vs MC74HCT244ADWDR2 |
TC74HCT244AFW | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-20, Bus Driver/Transceiver | MC74HCT244ADW vs TC74HCT244AFW |
CD74HCT244M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | MC74HCT244ADW vs CD74HCT244M96G4 |