Part Details for MC74HCT241ADW by Motorola Mobility LLC
Overview of MC74HCT241ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT241ADW
MC74HCT241ADW CAD Models
MC74HCT241ADW Part Data Attributes
|
MC74HCT241ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT241ADW
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT241ADW
This table gives cross-reference parts and alternative options found for MC74HCT241ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT241ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT241ME4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT241ADW vs CD74HCT241ME4 |
MC74HCT241ADWR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HCT241ADW vs MC74HCT241ADWR2 |
DV74HCT241AD | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MC74HCT241ADW vs DV74HCT241AD |
MM74HCT241WM | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | MC74HCT241ADW vs MM74HCT241WM |
CD74HCT241M96E4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT241ADW vs CD74HCT241M96E4 |
TC74HCT241AFW | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT241ADW vs TC74HCT241AFW |
M74HCT241M1R | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HCT241ADW vs M74HCT241M1R |
TC74HCT241AFW(ELP) | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT241ADW vs TC74HCT241AFW(ELP) |
M74HCT241M1 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HCT241ADW vs M74HCT241M1 |
MM74HCT241WMX | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | MC74HCT241ADW vs MM74HCT241WMX |