Part Details for MC74HCT240ADWD by Motorola Mobility LLC
Overview of MC74HCT240ADWD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HCT240ADWD
MC74HCT240ADWD CAD Models
MC74HCT240ADWD Part Data Attributes
|
MC74HCT240ADWD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT240ADWD
Motorola Mobility LLC
HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT240ADWD
This table gives cross-reference parts and alternative options found for MC74HCT240ADWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT240ADWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT240RP | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HCT240ADWD vs HD74HCT240RP |
MC74HCT240ADW | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | MC74HCT240ADWD vs MC74HCT240ADW |
MM74HCT240WMX_NL | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HCT240ADWD vs MM74HCT240WMX_NL |
TC74HCT240AFW | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT240ADWD vs TC74HCT240AFW |
CD74HCT240M | HCT SERIES, DUAL 4-BIT INVERTED OUTPUT, PDSO20, SOIC-20 | Intersil Corporation | MC74HCT240ADWD vs CD74HCT240M |
74HCT240DB,118 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting SSOP2 20-Pin | NXP Semiconductors | MC74HCT240ADWD vs 74HCT240DB,118 |
74HCT240D | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | MC74HCT240ADWD vs 74HCT240D |
TC74HCT240AFW-TP1 | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT240ADWD vs TC74HCT240AFW-TP1 |
TC74HCT240AFW-TP2 | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT240ADWD vs TC74HCT240AFW-TP2 |
SN74HCT240DW-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HCT240ADWD vs SN74HCT240DW-00 |