Part Details for MC74HCT14ADTR2G by onsemi
Overview of MC74HCT14ADTR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT14ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0603
|
Newark | Inverter, Schmitt, Hex, 1 I/P, Tssop-14, Logic Family/Base Number:74Hct14, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Rohs Compliant: Yes |Onsemi MC74HCT14ADTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1954 |
|
$0.2220 / $0.5930 | Buy Now |
DISTI #
42K0824
|
Newark | Ic, logic Gate, hex Inverter, hct-Cmos, tssop,14Pin, plastic |Onsemi MC74HCT14ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2340 | Buy Now |
DISTI #
MC74HCT14ADTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5071 In Stock |
|
$0.1718 / $0.6000 | Buy Now |
DISTI #
MC74HCT14ADTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HCT14ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1411 / $0.1582 | Buy Now |
DISTI #
863-MC74HCT14ADTR2G
|
Mouser Electronics | Inverters 5V CMOS Hex Schmitt Trigger RoHS: Compliant | 20100 |
|
$0.1710 / $0.5700 | Buy Now |
|
Future Electronics | 74HCT Series 4.5 to 5.5 V Surface Mount Hex Schmitt-Trigger Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.1390 / $0.1480 | Buy Now |
|
Onlinecomponents.com | Hex Inverter with Schmitt Trigger Input | 0 |
|
$0.1622 / $0.1839 | Buy Now |
|
Bristol Electronics | 2762 |
|
RFQ | ||
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 2209 |
|
$0.2380 / $0.5950 | Buy Now |
|
Quest Components | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 1390 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for MC74HCT14ADTR2G
MC74HCT14ADTR2G CAD Models
MC74HCT14ADTR2G Part Data Attributes
|
MC74HCT14ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT14ADTR2G
onsemi
Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HCT14ADTR2G
This table gives cross-reference parts and alternative options found for MC74HCT14ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT14ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT14MTCX | Hex Inverting Schmitt Trigger, TSSOP-14 WB, 2500-REEL | onsemi | MC74HCT14ADTR2G vs MM74HCT14MTCX |
74HCT14PW | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | MC74HCT14ADTR2G vs 74HCT14PW |
SN74HCS14QPWRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT14ADTR2G vs SN74HCS14QPWRQ1 |
MM74HCT14MTC | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HCT14ADTR2G vs MM74HCT14MTC |
CD74HCT14PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | MC74HCT14ADTR2G vs CD74HCT14PWRG4 |
SN74HCT14PWRG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT14ADTR2G vs SN74HCT14PWRG4 |
SN74HCT14PWTG4 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT14ADTR2G vs SN74HCT14PWTG4 |
SN74HCT14QPWRQ1 | Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HCT14ADTR2G vs SN74HCT14QPWRQ1 |
74HCT14PW,112 | 74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | MC74HCT14ADTR2G vs 74HCT14PW,112 |
74HCT14PW,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | MC74HCT14ADTR2G vs 74HCT14PW,118 |