Part Details for MC74HCT04ADTR2 by onsemi
Overview of MC74HCT04ADTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5122
|
Newark | Mc74Hct04Adtr2, Motor Driver Ic |Onsemi MC74HCT04ADTR2 RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
MC74HCT04ADTR2
|
Avnet Americas | INVERTER 6-ELEM CMOS 14TSSOP - Tape and Reel (Alt: MC74HCT04ADTR2) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, TSSOP | 1574 |
|
$0.0813 / $0.1524 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74HCT04ADTR2
MC74HCT04ADTR2 CAD Models
MC74HCT04ADTR2 Part Data Attributes
|
MC74HCT04ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADTR2
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT04ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT04ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04PWTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT04ADTR2 vs SN74HCT04PWTG4 |
74HCT04PW,118 | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | MC74HCT04ADTR2 vs 74HCT04PW,118 |
935174220112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCT04ADTR2 vs 935174220112 |
935298733118 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | Nexperia | MC74HCT04ADTR2 vs 935298733118 |
SN74HCT04PWRG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT04ADTR2 vs SN74HCT04PWRG4 |
SN74HC04PWLE | Hex Inverters 14-TSSOP -40 to 85 | Texas Instruments | MC74HCT04ADTR2 vs SN74HC04PWLE |
SN74HCT04PWE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HCT04ADTR2 vs SN74HCT04PWE4 |
HD74HC04TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HCT04ADTR2 vs HD74HC04TELL |
CD74HCT04PWR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125 | Texas Instruments | MC74HCT04ADTR2 vs CD74HCT04PWR |
CD74HCT04PWRE4 | High Speed CMOS Logic Hex Inverters 14-TSSOP -55 to 125 | Texas Instruments | MC74HCT04ADTR2 vs CD74HCT04PWRE4 |