Part Details for MC74HC86D by Motorola Mobility LLC
Overview of MC74HC86D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HC86D
MC74HC86D CAD Models
MC74HC86D Part Data Attributes
|
MC74HC86D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC86D
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC86D
This table gives cross-reference parts and alternative options found for MC74HC86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC86M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125 | Texas Instruments | MC74HC86D vs CD74HC86M96 |
933714030652 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC86D vs 933714030652 |
MC74HC86ADG | Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74HC86D vs MC74HC86ADG |
MC74HC86DD | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC86D vs MC74HC86DD |
MC74HC386DR2 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC86D vs MC74HC386DR2 |
SN74HC86QDRQ1 | Automotive Catalog Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 | Texas Instruments | MC74HC86D vs SN74HC86QDRQ1 |
74HC86D,652 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | Nexperia | MC74HC86D vs 74HC86D,652 |
MM74HC86M | Quad 2-Input Exclusive OR Gate, 55-TUBE | onsemi | MC74HC86D vs MM74HC86M |
MC74HC86DR2 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HC86D vs MC74HC86DR2 |
CD74HC86MTE4 | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74HC86D vs CD74HC86MTE4 |