Part Details for MC74HC86ANG by onsemi
Overview of MC74HC86ANG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC86ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5564
|
Newark | Ic, Quad Xor Gate, 2I/P, Dip-14, Logic T |Onsemi MC74HC86ANG Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1182 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for MC74HC86ANG
MC74HC86ANG CAD Models
MC74HC86ANG Part Data Attributes
|
MC74HC86ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ANG
onsemi
IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HC86ANG
This table gives cross-reference parts and alternative options found for MC74HC86ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC86ANG vs 8404601CA |
CD74HC86EX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HC86ANG vs CD74HC86EX |
5962-8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC86ANG vs 5962-8404601CA |
74HC86N,652 | 74HC86N | NXP Semiconductors | MC74HC86ANG vs 74HC86N,652 |
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74HC86ANG vs MM74HC86N |
GD54HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC86ANG vs GD54HC86J |
MC54HC86AJ | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC86ANG vs MC54HC86AJ |
MC54HC86JD | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC86ANG vs MC54HC86JD |
CD54HC86F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | MC74HC86ANG vs CD54HC86F3A |
M74HC86F1 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HC86ANG vs M74HC86F1 |