Part Details for MC74HC648N by Motorola Mobility LLC
Overview of MC74HC648N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC74HC648N
MC74HC648N CAD Models
MC74HC648N Part Data Attributes:
|
MC74HC648N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC648N
Motorola Mobility LLC
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 66 ns | |
Propagation Delay (tpd) | 66 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74HC648N
This table gives cross-reference parts and alternative options found for MC74HC648N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC648N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC648N | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | MC74HC648N vs DV74HC648N |
CD74HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | MC74HC648N vs CD74HC648EN |
MM74HC648J | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC648N vs MM74HC648J |
CD54HC648F3A | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | MC74HC648N vs CD54HC648F3A |
MM74HC648J | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | MC74HC648N vs MM74HC648J |
CD54HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Intersil Corporation | MC74HC648N vs CD54HC648EN |
74HC648N | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | MC74HC648N vs 74HC648N |
M74HC648B1R | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | MC74HC648N vs M74HC648B1R |
CD74HC648E | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | MC74HC648N vs CD74HC648E |
CD74HC648EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | MC74HC648N vs CD74HC648EN |