There are no models available for this part yet.
Overview of MC74HC573ADW by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC573ADW by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3159 |
|
RFQ | ||||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 1031 |
|
$0.2564 / $0.6153 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 954 |
|
$0.0900 / $0.3000 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 143 |
|
$0.4450 / $0.8900 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 139 |
|
$0.5710 / $1.1420 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 132 |
|
$0.4500 / $0.9000 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 113 |
|
$0.4343 / $0.8685 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 88 |
|
$0.5710 / $1.1420 | Buy Now | ||
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 76 |
|
$0.4068 / $0.9040 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 4750 |
|
RFQ |
CAD Models for MC74HC573ADW by Motorola Semiconductor Products
Part Data Attributes for MC74HC573ADW by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BROADSIDE VERSION OF 373
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
48 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|