Part Details for MC74HC563AN by Motorola Mobility LLC
Overview of MC74HC563AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for MC74HC563AN
MC74HC563AN CAD Models
MC74HC563AN Part Data Attributes
|
MC74HC563AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC563AN
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC563AN
This table gives cross-reference parts and alternative options found for MC74HC563AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC563AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC563J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HC563AN vs MM74HC563J |
5962-8606201RA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | MC74HC563AN vs 5962-8606201RA |
M54HC563F1R | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC563AN vs M54HC563F1R |
M54HC563F1 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC563AN vs M54HC563F1 |
SNJ54HC563J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC563AN vs SNJ54HC563J |
SN54HC563J-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74HC563AN vs SN54HC563J-00 |
GD54HC563 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC563AN vs GD54HC563 |
MC54HC563J | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC563AN vs MC54HC563J |
5962-8606201RX | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Motorola Mobility LLC | MC74HC563AN vs 5962-8606201RX |
CD54HC563F/3 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | MC74HC563AN vs CD54HC563F/3 |