Part Details for MC74HC541ADW by onsemi
Overview of MC74HC541ADW by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC541ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 452 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, SOP | 79 |
|
$0.7450 / $1.4900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for MC74HC541ADW
MC74HC541ADW CAD Models
MC74HC541ADW Part Data Attributes
|
MC74HC541ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC541ADW
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC541ADW
This table gives cross-reference parts and alternative options found for MC74HC541ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC541ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC541RM13TR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74HC541ADW vs M74HC541RM13TR |
74HC541D,652 | 74HC(T)541 - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC541ADW vs 74HC541D,652 |
HD74HC541RPEL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC541ADW vs HD74HC541RPEL |
SN74HC541DW | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC541ADW vs SN74HC541DW |
MC74HC541ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74HC541ADW vs MC74HC541ADW |
CD74HC541M | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC541ADW vs CD74HC541M |
MC74HC541DWDR2 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC541ADW vs MC74HC541DWDR2 |
MM74HC541WM | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC541ADW vs MM74HC541WM |
M74HC541M1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HC541ADW vs M74HC541M1 |
MC74HC541ADWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC541ADW vs MC74HC541ADWR2 |