Part Details for MC74HC540ANG by onsemi
Overview of MC74HC540ANG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC540ANG
MC74HC540ANG CAD Models
MC74HC540ANG Part Data Attributes
|
MC74HC540ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC540ANG
onsemi
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, LEADFREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEADFREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC540ANG
This table gives cross-reference parts and alternative options found for MC74HC540ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC540PV-E | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | MC74HC540ANG vs HD74HC540PV-E |
SN74HC540N-10 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540ANG vs SN74HC540N-10 |
SN74HC540N-00 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | MC74HC540ANG vs SN74HC540N-00 |
M74HC540B1R | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC540ANG vs M74HC540B1R |
M74HC540F1 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC540ANG vs M74HC540F1 |
SNJ54HC540J | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC540ANG vs SNJ54HC540J |
HD74HC540P | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | MC74HC540ANG vs HD74HC540P |
M54HC540F1R | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC540ANG vs M54HC540F1R |
MM74HC540N | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74HC540ANG vs MM74HC540N |
JM38510/65710 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC540ANG vs JM38510/65710 |