Part Details for MC74HC540AF by onsemi
Overview of MC74HC540AF by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC540AF
MC74HC540AF CAD Models
MC74HC540AF Part Data Attributes
|
MC74HC540AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC540AF
onsemi
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC540AF
This table gives cross-reference parts and alternative options found for MC74HC540AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC540NSR | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SO -40 to 85 | Texas Instruments | MC74HC540AF vs SN74HC540NSR |
TC74HC540AF | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540AF vs TC74HC540AF |
MM74HC540SJX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HC540AF vs MM74HC540SJX |
MM74HC540SJ | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HC540AF vs MM74HC540SJ |
TC74HC540AF(TP2) | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540AF vs TC74HC540AF(TP2) |
MC74HC540AFG | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, EIAJ, SO-20 | onsemi | MC74HC540AF vs MC74HC540AFG |
MC74HC540AFELG | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, EIAJ, SO-20 | onsemi | MC74HC540AF vs MC74HC540AFELG |
TC74HC540AF-TP1EL | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540AF vs TC74HC540AF-TP1EL |
HD74HC540FPEL | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC540AF vs HD74HC540FPEL |
TC74HC540AF-TP2EL | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC540AF vs TC74HC540AF-TP2EL |