Datasheets
MC74HC4316D by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16

Part Details for MC74HC4316D by onsemi

Overview of MC74HC4316D by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MC74HC4316D

Part # Distributor Description Stock Price Buy
DISTI # 73AK5496
Newark Analog Switch Quad Spst 16-Pin Soic |Onsemi MC74HC4316D Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3910
  • 2,500 $0.3170
  • 10,000 $0.3070
$0.3070 / $0.3910 Buy Now
DISTI # 2156-MC74HC4316D-ND
DigiKey ANALOG SWITCH QUAD SPST Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 7552
In Stock
  • 888 $0.3400
$0.3400 Buy Now
Quest Components SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 1736
  • 1 $1.0880
  • 93 $0.5440
  • 369 $0.4352
$0.4352 / $1.0880 Buy Now
Quest Components SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 2000
  • 1 $1.0880
  • 369 $0.4352
  • 1,839 $0.3808
$0.3808 / $1.0880 Buy Now
Rochester Electronics Analog Switch Quad SPST 16-Pin SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 7552
  • 1 $0.3413
  • 25 $0.3345
  • 100 $0.3208
  • 500 $0.3072
  • 1,000 $0.2901
$0.2901 / $0.3413 Buy Now

Part Details for MC74HC4316D

MC74HC4316D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC4316D Part Data Attributes:

MC74HC4316D onsemi
Buy Now Datasheet
Compare Parts:
MC74HC4316D onsemi QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 95 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 15 ns
Switch-on Time-Max 15 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MC74HC4316D

This table gives cross-reference parts and alternative options found for MC74HC4316D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M74HC4316M1R QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 STMicroelectronics MC74HC4316D vs M74HC4316M1R
74HC4316DB,118 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin NXP Semiconductors MC74HC4316D vs 74HC4316DB,118
74HC4316D,653 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin Nexperia MC74HC4316D vs 74HC4316D,653
CD74HC4316M96 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 Texas Instruments MC74HC4316D vs CD74HC4316M96
74HC4316D,653 74HC(T)4316 - Quad bilateral switches SOP 16-Pin NXP Semiconductors MC74HC4316D vs 74HC4316D,653
MM74HC4316MX SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4316D vs MM74HC4316MX
74HC4316D,652 74HC(T)4316 - Quad bilateral switches SOP 16-Pin NXP Semiconductors MC74HC4316D vs 74HC4316D,652
CD74HC4316M SPST, 4 Func, 1 Channel, CMOS, PDSO16 Rochester Electronics LLC MC74HC4316D vs CD74HC4316M
933757450653 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4316D vs 933757450653
MC74HC4316ADG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 onsemi MC74HC4316D vs MC74HC4316ADG
Part Number Description Manufacturer Compare
MC74HC4316ADG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 onsemi MC74HC4316D vs MC74HC4316ADG
MAX4538ESE QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Rochester Electronics LLC MC74HC4316D vs MAX4538ESE
MC54HC4316J QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, 620-09 Motorola Mobility LLC MC74HC4316D vs MC54HC4316J
MAX4536ESE+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MC74HC4316D vs MAX4536ESE+T
MM74HC4316MX SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HC4316D vs MM74HC4316MX
MAX4536CSE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MC74HC4316D vs MAX4536CSE-T
933757450653 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4316D vs 933757450653
CD74HC4316MG4 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 Texas Instruments MC74HC4316D vs CD74HC4316MG4
CD74HC4316MT High Speed CMOS Quad Analog Switches with Level Translation 16-SOIC -55 to 125 Texas Instruments MC74HC4316D vs CD74HC4316MT
MAX4538CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MC74HC4316D vs MAX4538CEE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4316D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4316D by onsemi

  • Please alert me when MC74HC4316D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC4316D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4316D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC4316D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4316D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4316D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: