-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0624
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 160 Ohm, 2V To 6V, Soic, 16 Rohs Compliant: Yes |Onsemi MC74HC4316ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2840 / $0.7180 | Buy Now |
DISTI #
26K4238
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 160 Ohm, 2V To 6V, Soic, 16 |Onsemi MC74HC4316ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3140 | Buy Now |
DISTI #
MC74HC4316ADR2GOSCT-ND
|
DigiKey | IC SW SPST-NO/NCX4 90OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32564 In Stock |
|
$0.2276 / $0.6900 | Buy Now |
DISTI #
MC74HC4316ADR2G
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC4316ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2101 / $0.2507 | Buy Now |
DISTI #
863-MC74HC4316ADR2G
|
Mouser Electronics | Multiplexer Switch ICs 2-6V Quad Mux/Demux -55 to 125deg C RoHS: Compliant | 2400 |
|
$0.2270 / $0.6900 | Buy Now |
DISTI #
70466424
|
RS | MC74HC4316ADR2G, Multiplexer/Demultiplexer Quad SPST,2 to 12V,2 to 6V,16-Pin SOIC | ON Semiconductor MC74HC4316ADR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3980 / $0.4680 | RFQ |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | 74HC Series Quad Analog Switch/Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 | 12 |
|
$0.4220 / $0.5064 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 10066 |
|
$0.2258 / $0.2656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4316ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316ADR2G
onsemi
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | ||
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC4316ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4316M1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | STMicroelectronics | MC74HC4316ADR2G vs M74HC4316M1R |
74HC4316DB,118 | 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin | NXP Semiconductors | MC74HC4316ADR2G vs 74HC4316DB,118 |
74HC4316D,653 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74HC4316ADR2G vs 74HC4316D,653 |
CD74HC4316M96 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADR2G vs CD74HC4316M96 |
74HC4316D,653 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADR2G vs 74HC4316D,653 |
MM74HC4316MX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4316ADR2G vs MM74HC4316MX |
74HC4316D,652 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADR2G vs 74HC4316D,652 |
CD74HC4316M | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC4316ADR2G vs CD74HC4316M |
933757450653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4316ADR2G vs 933757450653 |
MC74HC4316ADG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 | onsemi | MC74HC4316ADR2G vs MC74HC4316ADG |