Part Details for MC74HC4316ADR2 by Motorola Mobility LLC
Overview of MC74HC4316ADR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC74HC4316ADR2
MC74HC4316ADR2 CAD Models
MC74HC4316ADR2 Part Data Attributes:
|
MC74HC4316ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316ADR2
Motorola Mobility LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 140 ns | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4316ADR2
This table gives cross-reference parts and alternative options found for MC74HC4316ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4316M1R | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | STMicroelectronics | MC74HC4316ADR2 vs M74HC4316M1R |
74HC4316DB,118 | 74HC(T)4316 - Quad bilateral switches SSOP1 16-Pin | NXP Semiconductors | MC74HC4316ADR2 vs 74HC4316DB,118 |
74HC4316D,653 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin | Nexperia | MC74HC4316ADR2 vs 74HC4316D,653 |
CD74HC4316M96 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | Texas Instruments | MC74HC4316ADR2 vs CD74HC4316M96 |
74HC4316D,653 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADR2 vs 74HC4316D,653 |
MM74HC4316MX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4316ADR2 vs MM74HC4316MX |
74HC4316D,652 | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | NXP Semiconductors | MC74HC4316ADR2 vs 74HC4316D,652 |
CD74HC4316M | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | MC74HC4316ADR2 vs CD74HC4316M |
933757450653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4316ADR2 vs 933757450653 |
MC74HC4316ADG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 | onsemi | MC74HC4316ADR2 vs MC74HC4316ADG |