Datasheets
MC74HC4066AF by:

QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14

Part Details for MC74HC4066AF by Rochester Electronics LLC

Overview of MC74HC4066AF by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC74HC4066AF

MC74HC4066AF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HC4066AF Part Data Attributes:

MC74HC4066AF Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC74HC4066AF Rochester Electronics LLC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description EIAJ, SO-14
Pin Count 14
Reach Compliance Code unknown
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 30 Ω
On-state Resistance-Max (Ron) 200 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 37 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.275 mm

Alternate Parts for MC74HC4066AF

This table gives cross-reference parts and alternative options found for MC74HC4066AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4066AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC4066NSR 5V, 1:1 (SPST), 4-channel analog switch 14-SO -40 to 85 Texas Instruments MC74HC4066AF vs SN74HC4066NSR
HD74HC4066FP QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, FP-14DA Renesas Electronics Corporation MC74HC4066AF vs HD74HC4066FP
TC74HC4066AF IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Multiplexer or Switch Toshiba America Electronic Components MC74HC4066AF vs TC74HC4066AF
SN74HC4066NSRG4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOP-14 Texas Instruments MC74HC4066AF vs SN74HC4066NSRG4
HD74HC4066FP SPST, 4 Func, 1 Channel, CMOS, PDSO14, FP-14DA Hitachi Ltd MC74HC4066AF vs HD74HC4066FP
MC74HC4066AF QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, EIAJ, SO-14 onsemi MC74HC4066AF vs MC74HC4066AF
MM74HC4066SJ SPST, 4 Func, 1 Channel, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74HC4066AF vs MM74HC4066SJ
MM74HC4066SJX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74HC4066AF vs MM74HC4066SJX
TC74HC4066AF(TP2) IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Multiplexer or Switch Toshiba America Electronic Components MC74HC4066AF vs TC74HC4066AF(TP2)
TC74HC4066AF-TP2EL IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Multiplexer or Switch Toshiba America Electronic Components MC74HC4066AF vs TC74HC4066AF-TP2EL
Part Number Description Manufacturer Compare
MC14052BDR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Rochester Electronics LLC MC74HC4066AF vs MC14052BDR2G
HEF4051BT-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors MC74HC4066AF vs HEF4051BT-T
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC MC74HC4066AF vs MC74HC4066ADT
MC74HC4051DW 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Motorola Mobility LLC MC74HC4066AF vs MC74HC4051DW
933372950652 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch NXP Semiconductors MC74HC4066AF vs 933372950652
MAX4610EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Rochester Electronics LLC MC74HC4066AF vs MAX4610EUD
ISL84053IA-T TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SSOP-16 Rochester Electronics LLC MC74HC4066AF vs ISL84053IA-T
MM74HC4066N QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC MC74HC4066AF vs MM74HC4066N
935175000118 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Multiplexer or Switch NXP Semiconductors MC74HC4066AF vs 935175000118
HEF4053BT,653 HEF4053B - Triple single-pole double-throw analog switch SOP 16-Pin NXP Semiconductors MC74HC4066AF vs HEF4053BT,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4066AF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4066AF by Rochester Electronics LLC

  • Please alert me when MC74HC4066AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HC4066AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4066AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HC4066AF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4066AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4066AF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: