Part Details for MC74HC4060DT by Motorola Semiconductor Products
Overview of MC74HC4060DT by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4060DT
MC74HC4060DT CAD Models
MC74HC4060DT Part Data Attributes
|
MC74HC4060DT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC4060DT
Motorola Semiconductor Products
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 17 MHz |
Alternate Parts for MC74HC4060DT
This table gives cross-reference parts and alternative options found for MC74HC4060DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4060DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4060TTR | 14-Stage Binary Counter/Oscillator | STMicroelectronics | MC74HC4060DT vs M74HC4060TTR |
MC74HC4020ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4060DT vs MC74HC4020ADTR2 |
74HC4020PW,112 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | MC74HC4060DT vs 74HC4020PW,112 |
74HC4060PW-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC4060DT vs 74HC4060PW-T |
CD74HC4060PWG4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4060DT vs CD74HC4060PWG4 |
HD74HC4020T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | MC74HC4060DT vs HD74HC4020T |
CD74HC4060PWRE4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4060DT vs CD74HC4060PWRE4 |
74HC4060PW | Binary Counter | Nexperia | MC74HC4060DT vs 74HC4060PW |
CD74HC4060PWE4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4060DT vs CD74HC4060PWE4 |
SN74HC4060PWTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC4060DT vs SN74HC4060PWTE4 |