-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | SPDT, 3 Func, 2 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 54599 |
|
$0.3099 / $0.3646 | Buy Now |
|
Flip Electronics | Stock, ship today | 1491 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4053ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053ADTG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC4053ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4053ADT | Motorola Mobility LLC | Check for Price | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, TSSOP-16 | MC74HC4053ADTG vs MC74HC4053ADT |
MM74HC4053MTC | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC4053ADTG vs MM74HC4053MTC |
CD74HC4053PWG4 | Texas Instruments | Check for Price | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | MC74HC4053ADTG vs CD74HC4053PWG4 |
CD74HC4053PWRG4 | Texas Instruments | Check for Price | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | MC74HC4053ADTG vs CD74HC4053PWRG4 |
MC74HC4053DT | onsemi | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC74HC4053ADTG vs MC74HC4053DT |
CD74HC4053PWE4 | Texas Instruments | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC4053ADTG vs CD74HC4053PWE4 |
MC74HC4053ADTG | Rochester Electronics LLC | Check for Price | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | MC74HC4053ADTG vs MC74HC4053ADTG |
CD74HC4053PWRE4 | Texas Instruments | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC4053ADTG vs CD74HC4053PWRE4 |
MC74HC4053DTR2 | onsemi | Check for Price | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC74HC4053ADTG vs MC74HC4053DTR2 |