Part Details for MC74HC4052DR2 by onsemi
Overview of MC74HC4052DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HC4052DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5462
|
Newark | Mc74Hc4052Dr2, Motor Driver Ic |Onsemi MC74HC4052DR2 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
2156-MC74HC4052DR2-ND
|
DigiKey | DIFFERENTIAL MUX, 4 CHANNEL Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34639 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34639 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MC74HC4052DR2
MC74HC4052DR2 CAD Models
MC74HC4052DR2 Part Data Attributes:
|
MC74HC4052DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052DR2
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4052DR2
This table gives cross-reference parts and alternative options found for MC74HC4052DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714830652 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | MC74HC4052DR2 vs 933714830652 |
74HC4052D,652 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4052DR2 vs 74HC4052D,652 |
HD74HC4052RP | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC4052DR2 vs HD74HC4052RP |
HD74HC4052RPEL | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC4052DR2 vs HD74HC4052RPEL |
MC74HC4052ADR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4052DR2 vs MC74HC4052ADR2G |
CD74HC4052M96 | 5-V, 4:1 differential, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | MC74HC4052DR2 vs CD74HC4052M96 |
MC74HC4052AD | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052DR2 vs MC74HC4052AD |
MC74HC4052ADG | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4052DR2 vs MC74HC4052ADG |
74HC4052D-Q100 | Single-Ended Multiplexer | Nexperia | MC74HC4052DR2 vs 74HC4052D-Q100 |
935186930112 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052DR2 vs 935186930112 |