Signal Circuits
MC74HC4051DT
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16

Overview of MC74HC4051DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MC74HC4051DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4051DT by onsemi

MC74HC4051DT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-1 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
18 Ω
On-state Resistance-Max (Ron)
170 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
15 ns
Switch-on Time-Max
15 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MC74HC4051DT
    onsemi
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
    VS

Alternate Parts for MC74HC4051DT

This table gives cross-reference parts and alternative options found for MC74HC4051DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4051ADT 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC MC74HC4051DT vs MC74HC4051ADT
MC74HC4051ADTG Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE onsemi MC74HC4051DT vs MC74HC4051ADTG
935187480118 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors MC74HC4051DT vs 935187480118
74HC4051PW,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051DT vs 74HC4051PW,118
935187480112 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors MC74HC4051DT vs 935187480112
74HC4051PW,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors MC74HC4051DT vs 74HC4051PW,118
CD74HC4051PWRG4 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 Texas Instruments MC74HC4051DT vs CD74HC4051PWRG4
MC74HC4051ADTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi MC74HC4051DT vs MC74HC4051ADTR2G
935187480112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MC74HC4051DT vs 935187480112
74HC4051PW-Q100/AU Differential Multiplexer Nexperia MC74HC4051DT vs 74HC4051PW-Q100/AU
Part Number Description Manufacturer Compare
74HC4051DB,112 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SSOP1 16-Pin Nexperia MC74HC4051DT vs 74HC4051DB,112
MM74HC4051MTCX Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation MC74HC4051DT vs MM74HC4051MTCX
MC74HC4051DTR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 onsemi MC74HC4051DT vs MC74HC4051DTR2
TC74HC4051AFT IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch Toshiba America Electronic Components MC74HC4051DT vs TC74HC4051AFT
74HC4051PW-Q100,11 74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051DT vs 74HC4051PW-Q100,11
935173810112 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MC74HC4051DT vs 935173810112
74HC4051PW,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors MC74HC4051DT vs 74HC4051PW,118
MC74HC4051ADTR2G Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL onsemi MC74HC4051DT vs MC74HC4051ADTR2G
74HC4051PW-Q100/HI Differential Multiplexer Nexperia MC74HC4051DT vs 74HC4051PW-Q100/HI
74HC4051PW,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin Nexperia MC74HC4051DT vs 74HC4051PW,118

Related Parts for MC74HC4051DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4051DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4051DT by onsemi

Select Manufacturer
Which Manufacturer of MC74HC4051DT would you like to use for your alert(s)?
  • Please alert me when MC74HC4051DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4051DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4051DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4051DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4051DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4051DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: