Part Details for MC74HC4051AFELG by onsemi
Overview of MC74HC4051AFELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4051AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85991975
|
Verical | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1201 | Americas - 14715 |
|
$0.3339 | Buy Now |
|
Quest Components | 1598 |
|
$0.4603 / $1.3150 | Buy Now | |
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14715 |
|
$0.2671 / $0.3142 | Buy Now |
Part Details for MC74HC4051AFELG
MC74HC4051AFELG CAD Models
MC74HC4051AFELG Part Data Attributes
|
MC74HC4051AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051AFELG
onsemi
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74HC4051AFELG
This table gives cross-reference parts and alternative options found for MC74HC4051AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC4051AF(TP2) | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | MC74HC4051AFELG vs TC74HC4051AF(TP2) |
TC74HC4051AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | MC74HC4051AFELG vs TC74HC4051AF-TP1EL |
TC74HC4051AF | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | MC74HC4051AFELG vs TC74HC4051AF |
MC74HC4051AFELG | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | MC74HC4051AFELG vs MC74HC4051AFELG |
MC74HC4051AFEL | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | MC74HC4051AFELG vs MC74HC4051AFEL |
TC74HC4051AF(EL) | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | MC74HC4051AFELG vs TC74HC4051AF(EL) |