Part Details for MC74HC4051ADW by Motorola Mobility LLC
Overview of MC74HC4051ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC74HC4051ADW
MC74HC4051ADW CAD Models
MC74HC4051ADW Part Data Attributes:
|
MC74HC4051ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADW
Motorola Mobility LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 370 ns | |
Switch-on Time-Max | 370 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC4051ADW
This table gives cross-reference parts and alternative options found for MC74HC4051ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC4051WM | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADW vs 74VHC4051WM |
MC74HC4051ADWG | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE | onsemi | MC74HC4051ADW vs MC74HC4051ADWG |
MC74HC4051DWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADW vs MC74HC4051DWR2 |
MC74HC4051ADWR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL | onsemi | MC74HC4051ADW vs MC74HC4051ADWR2G |
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4051ADW vs MC74HC4051DW |
MC74HC4051ADWR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051ADW vs MC74HC4051ADWR2 |
MC74HC4051ADW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4051ADW vs MC74HC4051ADW |
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADW vs MC74HC4051DW |
MC74HC4051DW | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADW vs MC74HC4051DW |
74VHC4051WM | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4051ADW vs 74VHC4051WM |