Part Details for MC74HC4051ADTG by Rochester Electronics LLC
Overview of MC74HC4051ADTG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4051ADTG
MC74HC4051ADTG CAD Models
MC74HC4051ADTG Part Data Attributes:
|
MC74HC4051ADTG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADTG
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC4051ADTG
This table gives cross-reference parts and alternative options found for MC74HC4051ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4051PW-Q100 | Differential Multiplexer | Nexperia | MC74HC4051ADTG vs 74HC4051PW-Q100 |
CD74HC4051PWT | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4051ADTG vs CD74HC4051PWT |
MC74HC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | onsemi | MC74HC4051ADTG vs MC74HC4051DTR2 |
MC74HC4051ADTR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC74HC4051ADTG vs MC74HC4051ADTR2G |
74HC4051PW-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADTG vs 74HC4051PW-T |
MC74HC4051ADT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | MC74HC4051ADTG vs MC74HC4051ADT |
74HC4051PW-Q100,118 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | MC74HC4051ADTG vs 74HC4051PW-Q100,118 |
74HC4051PW,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | MC74HC4051ADTG vs 74HC4051PW,112 |
MC74HC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4051ADTG vs MC74HC4051DTR2 |
MM74HC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74HC4051ADTG vs MM74HC4051MTCX |