Logic
MC74HC4040AN
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16

Overview of MC74HC4040AN by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MC74HC4040AN by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4040AN by Motorola Mobility LLC

MC74HC4040AN
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
12000000 Hz
Max I(ol)
0.0024 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Want to compare parts?
  1. MC74HC4040AN
    Motorola Mobility LLC
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for MC74HC4040AN

This table gives cross-reference parts and alternative options found for MC74HC4040AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC4040N 12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments MC74HC4040AN vs SN74HC4040N
M74HC4040B1N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics MC74HC4040AN vs M74HC4040B1N
MM54HC4040J/883C Binary Counter, Rochester Electronics LLC MC74HC4040AN vs MM54HC4040J/883C
MM74HC4040J IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation MC74HC4040AN vs MM74HC4040J
CD54HC4040F Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC MC74HC4040AN vs CD54HC4040F
MM54HC4040J/883 Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, DIP-16 Rochester Electronics LLC MC74HC4040AN vs MM54HC4040J/883
MC74HC4040AN HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi MC74HC4040AN vs MC74HC4040AN
CD54HC4040F/3 Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 Harris Semiconductor MC74HC4040AN vs CD54HC4040F/3
TC74HC4040P IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter Toshiba America Electronic Components MC74HC4040AN vs TC74HC4040P
MC54HC4040JS IC,COUNTER,UP,12-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC Freescale Semiconductor MC74HC4040AN vs MC54HC4040JS
Part Number Description Manufacturer Compare
CD4040BKMS 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDFP16 Intersil Corporation MC74HC4040AN vs CD4040BKMS
933282750652 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16 NXP Semiconductors MC74HC4040AN vs 933282750652
74HC4040D-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter NXP Semiconductors MC74HC4040AN vs 74HC4040D-T
CD4040BFMSR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation MC74HC4040AN vs CD4040BFMSR
HD74HC4040P Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16, DP-16 Hitachi Ltd MC74HC4040AN vs HD74HC4040P
74LV4060N,112 74LV4060 - 14-stage binary ripple counter with oscillator DIP 16-Pin NXP Semiconductors MC74HC4040AN vs 74LV4060N,112
5962R9662805VEC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation MC74HC4040AN vs 5962R9662805VEC
MC14040BCPG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MC74HC4040AN vs MC14040BCPG
CD4040BFMS 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 Intersil Corporation MC74HC4040AN vs CD4040BFMS
HD74HC4040RP-EL HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation MC74HC4040AN vs HD74HC4040RP-EL

Related Parts for MC74HC4040AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4040AN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4040AN by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC4040AN would you like to use for your alert(s)?
  • Please alert me when MC74HC4040AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4040AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4040AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4040AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4040AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4040AN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: