Logic
MC74HC4040ADTR2
Description: HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16

Overview of MC74HC4040ADTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC74HC4040ADTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   95
RFQ
Quest Components   76
  • 1 $0.7350
  • 8 $0.5880
  • 35 $0.4410
$0.4410 / $0.7350 Buy Now

CAD Models for MC74HC4040ADTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC4040ADTR2 by onsemi

MC74HC4040ADTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
40 MHz
Want to compare parts?
  1. MC74HC4040ADTR2
    onsemi
    HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16
    VS

Alternate Parts for MC74HC4040ADTR2

This table gives cross-reference parts and alternative options found for MC74HC4040ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4040PW-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors MC74HC4040ADTR2 vs 74HC4040PW-T
SN74HC4040PW 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments MC74HC4040ADTR2 vs SN74HC4040PW
SN74HC4040PWT 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments MC74HC4040ADTR2 vs SN74HC4040PWT
SN74HC4040PWTE4 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments MC74HC4040ADTR2 vs SN74HC4040PWTE4
74HC4040PW Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 Nexperia MC74HC4040ADTR2 vs 74HC4040PW
SN74HC4040PWR 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments MC74HC4040ADTR2 vs SN74HC4040PWR
HD74HC4040T HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 Renesas Electronics Corporation MC74HC4040ADTR2 vs HD74HC4040T
SN74HC4040PWLE 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 Texas Instruments MC74HC4040ADTR2 vs SN74HC4040PWLE
MC74HC4040ADT HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 onsemi MC74HC4040ADTR2 vs MC74HC4040ADT
74HC4040PW,118 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us TSSOP 16-Pin Nexperia MC74HC4040ADTR2 vs 74HC4040PW,118
Part Number Description Manufacturer Compare
SNJ54HC4040J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 Texas Instruments MC74HC4040ADTR2 vs SNJ54HC4040J-00
CD74HC4040MT High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments MC74HC4040ADTR2 vs CD74HC4040MT
MM74HC4040J HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 Texas Instruments MC74HC4040ADTR2 vs MM74HC4040J
CD74HC4040NSRG4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments MC74HC4040ADTR2 vs CD74HC4040NSRG4
TC74HC4040F IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components MC74HC4040ADTR2 vs TC74HC4040F
M54HC4040F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MC74HC4040ADTR2 vs M54HC4040F1
HD74HC4040FP HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation MC74HC4040ADTR2 vs HD74HC4040FP
MC74HC4040AFELG HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-16 onsemi MC74HC4040ADTR2 vs MC74HC4040AFELG
SN54HC4040J Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125 Texas Instruments MC74HC4040ADTR2 vs SN54HC4040J
MC74HC4040ADR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 onsemi MC74HC4040ADTR2 vs MC74HC4040ADR2

Related Parts for MC74HC4040ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4040ADTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4040ADTR2 by onsemi

  • Please alert me when MC74HC4040ADTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4040ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4040ADTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4040ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4040ADTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4040ADTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: