Part Details for MC74HC4040AD by onsemi
Overview of MC74HC4040AD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4040AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC4040AD-ON-ND
|
DigiKey | IC COUNTER 12STAGE BIN 16-SOIC Min Qty: 3094 Lead time: 25 Weeks Container: Tube MARKETPLACE PRODUCT |
3094 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | Counter, Up, 12 Bit Binary, 16 Pin, Plastic, SOP | 165 |
|
$0.1306 / $0.1959 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3094 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 87 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for MC74HC4040AD
MC74HC4040AD CAD Models
MC74HC4040AD Part Data Attributes:
|
MC74HC4040AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4040AD
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4040AD
This table gives cross-reference parts and alternative options found for MC74HC4040AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4040AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4040T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | MC74HC4040AD vs HD74HC4040T |
SN74HC4040DRE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC4040AD vs SN74HC4040DRE4 |
SN74HC4040DRG4 | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC4040AD vs SN74HC4040DRG4 |
74HC4040PW | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC4040AD vs 74HC4040PW |
CD74HC4040ME4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | MC74HC4040AD vs CD74HC4040ME4 |
SN74HC4040D | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | MC74HC4040AD vs SN74HC4040D |
933714780652 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | Nexperia | MC74HC4040AD vs 933714780652 |
TC74HC4040AFN | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | Toshiba America Electronic Components | MC74HC4040AD vs TC74HC4040AFN |
SN74HC4040DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | MC74HC4040AD vs SN74HC4040DR-00 |
MC74HC4040ADR2G | 12-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC4040AD vs MC74HC4040ADR2G |