Part Details for MC74HC393AN by onsemi
Overview of MC74HC393AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC393AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC393AN
|
Avnet Americas | COUNTER/DIVIDER DUAL 4BIT BINARY UP 14PDIP - Rail/Tube (Alt: MC74HC393AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 974 Partner Stock |
|
RFQ | |
|
Quest Components | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14 | 100 |
|
$0.5217 / $0.8695 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC393AN
MC74HC393AN CAD Models
MC74HC393AN Part Data Attributes
|
MC74HC393AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393AN
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393AN
This table gives cross-reference parts and alternative options found for MC74HC393AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC393N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | MC74HC393AN vs MC74HC393N |
CD54HC393F3A | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125 | Texas Instruments | MC74HC393AN vs CD54HC393F3A |
SN74HC393J4 | Binary Counter, | Rochester Electronics LLC | MC74HC393AN vs SN74HC393J4 |
8410001CA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC393AN vs 8410001CA |
CD54HC393F | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | MC74HC393AN vs CD54HC393F |
HD74HC393P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, DP-14 | Renesas Electronics Corporation | MC74HC393AN vs HD74HC393P-E |
MM54HC393J/883B | Binary Counter, | Rochester Electronics LLC | MC74HC393AN vs MM54HC393J/883B |
MC54HC393JS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, | Motorola Semiconductor Products | MC74HC393AN vs MC54HC393JS |
SN74HC393NE4 | Dual 4-Bit Binary Counters 14-PDIP -40 to 85 | Texas Instruments | MC74HC393AN vs SN74HC393NE4 |
MM74HC393J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | MC74HC393AN vs MM74HC393J |