-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Stage Binary Ripple Counter, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9854
|
Newark | Binary Ripple Counter, Dual, 4Bit, Tssop, Logic Family/Base Number:74Hc393A, Counter Type:Binary Ripple, Clock Frequency:50Mhz, Count Maximum:15, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Onsemi MC74HC393ADTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.3360 / $0.7180 | Buy Now |
DISTI #
38AH0789
|
Newark | Log Cmos Counter 4Stage Rohs Compliant: Yes |Onsemi MC74HC393ADTR2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 | Buy Now |
DISTI #
42K0876
|
Newark | Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
MC74HC393ADTR2GOSCT-ND
|
DigiKey | IC BIN COUNTER DL 4BIT 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7882 In Stock |
|
$0.2306 / $1.1500 | Buy Now |
DISTI #
MC74HC393ADTR2G
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC393ADTR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2784 Partner Stock |
|
RFQ | |
DISTI #
MC74HC393ADTR2G
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC393ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
863-MC74HC393ADTR2G
|
Mouser Electronics | Counter ICs 2-6V Dual 4-Stage Binary RoHS: Compliant | 6908 |
|
$0.2300 / $0.6900 | Buy Now |
DISTI #
70466403
|
RS | MC74HC393ADTR2G Dual 4-stage Binary Counter, 2 - 6 V, 14-Pin TSSOP | ON Semiconductor MC74HC393ADTR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ |
|
Future Electronics | Dual 4-Stage Binary Ripple Counter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 7500Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Dual 4-Stage Binary Ripple Counter | 0 |
|
$0.2244 / $0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC393ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADTR2G
onsemi
Dual 4-Stage Binary Ripple Counter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for MC74HC393ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC393MTC | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | MC74HC393ADTR2G vs MM74HC393MTC |
MC74HC393ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | onsemi | MC74HC393ADTR2G vs MC74HC393ADT |
SN74HC393PWR | Dual 4-bit binary counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2G vs SN74HC393PWR |
HD74HC393T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TSSOP-14 | Hitachi Ltd | MC74HC393ADTR2G vs HD74HC393T |
HD74HC393T | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74HC393ADTR2G vs HD74HC393T |
SN74HC393PWTE4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | MC74HC393ADTR2G vs SN74HC393PWTE4 |
935187430112 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | MC74HC393ADTR2G vs 935187430112 |
MM74HC393MTCX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Rochester Electronics LLC | MC74HC393ADTR2G vs MM74HC393MTCX |
74HC393PW,118 | 74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin | NXP Semiconductors | MC74HC393ADTR2G vs 74HC393PW,118 |
MC74HC393ADT | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74HC393ADTR2G vs MC74HC393ADT |