Logic
MC74HC386N
Description: HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14

Overview of MC74HC386N by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HC386N by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC386N by Motorola Mobility LLC

MC74HC386N
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74HC386N
    Motorola Mobility LLC
    HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for MC74HC386N

This table gives cross-reference parts and alternative options found for MC74HC386N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC386N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HC386J-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14 Texas Instruments MC74HC386N vs SNJ54HC386J-00
DM5486J/883 TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HC386N vs DM5486J/883
DM5486J TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MC74HC386N vs DM5486J
MC74HC386N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products MC74HC386N vs MC74HC386N
HD74HC386P HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation MC74HC386N vs HD74HC386P
GD74HC386 XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd MC74HC386N vs GD74HC386
DM5486J/883 IC TTL/H/L SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MC74HC386N vs DM5486J/883
SN74HC386N IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments MC74HC386N vs SN74HC386N
SN74HC386N1 IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,DIP,14PIN,PLASTIC Texas Instruments MC74HC386N vs SN74HC386N1
GD74HC386J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd MC74HC386N vs GD74HC386J
Part Number Description Manufacturer Compare
54F86/BCAJC F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC MC74HC386N vs 54F86/BCAJC
54F86L1M XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation MC74HC386N vs 54F86L1M
54F86SDMQB XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation MC74HC386N vs 54F86SDMQB
SN54F86FK F/FAST SERIES, QUAD 2-INPUT XOR GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments MC74HC386N vs SN54F86FK
JM38510/34501BCX F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14 Texas Instruments MC74HC386N vs JM38510/34501BCX
74F86PC XOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC MC74HC386N vs 74F86PC
54F64/BDA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, Gate NXP Semiconductors MC74HC386N vs 54F64/BDA
N54F64/BDA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14, Gate NXP Semiconductors MC74HC386N vs N54F64/BDA
M38510/33401SDA F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDFP14, CERAMIC, DFP-14 Texas Instruments MC74HC386N vs M38510/33401SDA
MC54F86J F/FAST SERIES, QUAD 2-INPUT XOR GATE, CDIP14, 632-08 Motorola Mobility LLC MC74HC386N vs MC54F86J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC386N by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC386N by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC386N would you like to use for your alert(s)?
  • Please alert me when MC74HC386N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC386N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC386N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC386N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC386N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC386N by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: