Part Details for MC74HC374DW by Motorola Mobility LLC
Overview of MC74HC374DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC374DW
MC74HC374DW CAD Models
MC74HC374DW Part Data Attributes
|
MC74HC374DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC374DW
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for MC74HC374DW
This table gives cross-reference parts and alternative options found for MC74HC374DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC374ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74HC374DW vs MC74HC374ADWR2G |
MC74HC374DWR2 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HC374DW vs MC74HC374DWR2 |
MC74HC374ADW | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC374DW vs MC74HC374ADW |
GD54HC374D | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC374DW vs GD54HC374D |
TC74HC374AFW-TP1ELP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374DW vs TC74HC374AFW-TP1ELP |
MC74HC374ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | MC74HC374DW vs MC74HC374ADWG |
DV74HC374AD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MC74HC374DW vs DV74HC374AD |
TC74HC374AFW-TP1 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374DW vs TC74HC374AFW-TP1 |
MC74HC374DWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC374DW vs MC74HC374DWR2 |
MC74HC374ADWR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HC374DW vs MC74HC374ADWR2 |