Part Details for MC74HC374AN by onsemi
Overview of MC74HC374AN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC374AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Rail |
21 In Stock |
|
$0.5040 / $1.6390 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP | 48 |
|
$1.5250 / $2.4400 | Buy Now |
|
Master Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Rail |
21 In Stock |
|
$0.5040 / $1.6390 | Buy Now |
Part Details for MC74HC374AN
MC74HC374AN CAD Models
MC74HC374AN Part Data Attributes
|
MC74HC374AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374AN
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for MC74HC374AN
This table gives cross-reference parts and alternative options found for MC74HC374AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC374EE4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | MC74HC374AN vs CD74HC374EE4 |
CD74HC374E | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | MC74HC374AN vs CD74HC374E |
MM74HC374J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HC374AN vs MM74HC374J |
TC74HC374AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374AN vs TC74HC374AP |
MM74HC374N_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74HC374AN vs MM74HC374N_NL |
M74HC374B1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC374AN vs M74HC374B1R |
GD54HC374 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC374AN vs GD54HC374 |
8407101RA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | MC74HC374AN vs 8407101RA |
CD54HC374F/3 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC374AN vs CD54HC374F/3 |
CD54HC374F | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HC374AN vs CD54HC374F |