Part Details for MC74HC373N by Motorola Mobility LLC
Overview of MC74HC373N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for MC74HC373N
MC74HC373N CAD Models
MC74HC373N Part Data Attributes
|
MC74HC373N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC373N
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC373N
This table gives cross-reference parts and alternative options found for MC74HC373N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC373AJ | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC373N vs MC54HC373AJ |
M74HC373B1N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC373N vs M74HC373B1N |
GD54HC373 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MC74HC373N vs GD54HC373 |
M54HC373D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC373N vs M54HC373D |
M74HC373B1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC373N vs M74HC373B1R |
MM74HC373J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC373N vs MM74HC373J |
5962R9579201VRX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC373N vs 5962R9579201VRX |
MM54HC373J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC373N vs MM54HC373J |
SN74HC373NE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HC373N vs SN74HC373NE4 |
MM74HC373J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74HC373N vs MM74HC373J |