Part Details for MC74HC373AN by onsemi
Overview of MC74HC373AN by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC373AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 15 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 38 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 104 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MC74HC373AN
MC74HC373AN CAD Models
MC74HC373AN Part Data Attributes:
|
MC74HC373AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC373AN
onsemi
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC373AN
This table gives cross-reference parts and alternative options found for MC74HC373AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC373N_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74HC373AN vs MM74HC373N_NL |
DV74HC373AN | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | MC74HC373AN vs DV74HC373AN |
MM74HC373N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74HC373AN vs MM74HC373N |
5962R9579201TRX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC373AN vs 5962R9579201TRX |
M74HC373B1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | MC74HC373AN vs M74HC373B1R |
JM38510/65403BRA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC373AN vs JM38510/65403BRA |
5962-8407201RA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MC74HC373AN vs 5962-8407201RA |
M54HC373F1 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC373AN vs M54HC373F1 |
8407201RA | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC373AN vs 8407201RA |
CD54HC373F | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74HC373AN vs CD54HC373F |