Part Details for MC74HC367ADTG by onsemi
Overview of MC74HC367ADTG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC367ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3326
|
Newark | Ic Buff/Dvr Tri-St Hex/Tube |Onsemi MC74HC367ADTG RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC74HC367ADTG
MC74HC367ADTG CAD Models
MC74HC367ADTG Part Data Attributes
|
MC74HC367ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC367ADTG
onsemi
Hex 3-State NonInverting Buffer with Separate 2-Bit and 4-Bit Sections, TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ONE FUNCTION WITH ONLY TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC367ADTG
This table gives cross-reference parts and alternative options found for MC74HC367ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC367ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367PWRG4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTG vs SN74HC367PWRG4 |
SN74HC367PWE4 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | MC74HC367ADTG vs SN74HC367PWE4 |
74HC367DB-T | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC367ADTG vs 74HC367DB-T |
74HC367PW-T | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC367ADTG vs 74HC367PW-T |
935188700112 | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC367ADTG vs 935188700112 |
SN74HC367PWTE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC367ADTG vs SN74HC367PWTE4 |
74HC367PW,112 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74HC367ADTG vs 74HC367PW,112 |
935188700118 | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | MC74HC367ADTG vs 935188700118 |
74HC367PW,118 | 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74HC367ADTG vs 74HC367PW,118 |
74HC367DB,112 | 74HC(T)367 - Hex buffer/line driver; 3-state SSOP1 16-Pin | NXP Semiconductors | MC74HC367ADTG vs 74HC367DB,112 |