Part Details for MC74HC365DTR2 by Motorola Mobility LLC
Overview of MC74HC365DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC365DTR2
MC74HC365DTR2 CAD Models
MC74HC365DTR2 Part Data Attributes
|
MC74HC365DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC365DTR2
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC365DTR2
This table gives cross-reference parts and alternative options found for MC74HC365DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935189040112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver | MC74HC365DTR2 vs 935189040112 |
74HC365PW-T | Nexperia | Check for Price | Bus Driver | MC74HC365DTR2 vs 74HC365PW-T |
74HC365PW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver | MC74HC365DTR2 vs 74HC365PW |
SN74HC365PWE4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC365DTR2 vs SN74HC365PWE4 |
74HC365PW,118 | Nexperia | $0.3677 | 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin | MC74HC365DTR2 vs 74HC365PW,118 |
SN74HC365PWR | Texas Instruments | $0.2570 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85 | MC74HC365DTR2 vs SN74HC365PWR |
SN74HC365PWTG4 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC365DTR2 vs SN74HC365PWTG4 |
SN74HC365PWRE4 | Texas Instruments | Check for Price | Hex Buffers And Line Drivers With 3-State Outputs 16-TSSOP -40 to 85 | MC74HC365DTR2 vs SN74HC365PWRE4 |