-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad OR Gate, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5609
|
Newark | Ic, logic Gate, quad 2-Input Or, hc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC32ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2500 | Buy Now |
DISTI #
MC74HC32ADTR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21793 In Stock |
|
$0.1727 / $0.9400 | Buy Now |
DISTI #
MC74HC32ADTR2G
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC32ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1363 | Buy Now |
DISTI #
863-MC74HC32ADTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad OR RoHS: Compliant | 4742 |
|
$0.1760 / $0.6300 | Buy Now |
DISTI #
E02:0323_00079161
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2406 | Europe - 5000 |
|
$0.1739 | Buy Now |
DISTI #
V72:2272_07311309
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 4072 |
|
$0.1632 / $0.6053 | Buy Now |
|
Future Electronics | MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.1600 / $0.1740 | Buy Now |
|
Onlinecomponents.com | Quad OR Gate | 0 |
|
$0.1647 / $0.1868 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 265 |
|
$0.1953 / $0.6510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC32ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32ADTR2G
onsemi
Quad OR Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC32ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC32PWRG4 | Texas Instruments | Check for Price | 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85 | MC74HC32ADTR2G vs SN74HC32PWRG4 |
MM74HC32MTC | onsemi | Check for Price | Quad 2-Input OR Gate, TSSOP-14 WB, 96-TUBE | MC74HC32ADTR2G vs MM74HC32MTC |
HD74HC32T | Hitachi Ltd | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | MC74HC32ADTR2G vs HD74HC32T |
74HC32PW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | MC74HC32ADTR2G vs 74HC32PW |
MC74HC32ADTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | MC74HC32ADTR2G vs MC74HC32ADTR2 |