Part Details for MC74HC30DR2 by Motorola Semiconductor Products
Overview of MC74HC30DR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC30DR2
MC74HC30DR2 CAD Models
MC74HC30DR2 Part Data Attributes
|
MC74HC30DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC30DR2
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC30DR2
This table gives cross-reference parts and alternative options found for MC74HC30DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC30DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC30D | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | MC74HC30DR2 vs MC74HC30D |
MC74HC30D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74HC30DR2 vs MC74HC30D |
74HC30D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | MC74HC30DR2 vs 74HC30D-T |
74HC30D | Nexperia | Check for Price | NAND Gate | MC74HC30DR2 vs 74HC30D |
74HC30D,652 | NXP Semiconductors | Check for Price | 74HC(T)30 - 8-input NAND gate SOIC 14-Pin | MC74HC30DR2 vs 74HC30D,652 |
74HC30D,652 | Nexperia | Check for Price | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | MC74HC30DR2 vs 74HC30D,652 |
CD74HC30M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | MC74HC30DR2 vs CD74HC30M96G4 |