Part Details for MC74HC299N by Motorola Mobility LLC
Overview of MC74HC299N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC299N
MC74HC299N CAD Models
MC74HC299N Part Data Attributes
|
MC74HC299N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC299N
Motorola Mobility LLC
HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for MC74HC299N
This table gives cross-reference parts and alternative options found for MC74HC299N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC299N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC299N,652 | 74HC(T)299 - 8-bit universal shift register; 3-state DIP 20-Pin | NXP Semiconductors | MC74HC299N vs 74HC299N,652 |
5962-8780601RX | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MC74HC299N vs 5962-8780601RX |
MC54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 732-03 | Motorola Semiconductor Products | MC74HC299N vs MC54HC299J |
CD54HC299F3 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC299N vs CD54HC299F3 |
M54HC299F1 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC299N vs M54HC299F1 |
MM54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | MC74HC299N vs MM54HC299J |
CD54HC299F | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC299N vs CD54HC299F |
HD74HC299P | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | MC74HC299N vs HD74HC299P |
5962-8780601RA | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | National Semiconductor Corporation | MC74HC299N vs 5962-8780601RA |
MM74HC299N | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DIP-20 | Texas Instruments | MC74HC299N vs MM74HC299N |