Part Details for MC74HC245AN by Motorola Mobility LLC
Overview of MC74HC245AN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC245AN
MC74HC245AN CAD Models
MC74HC245AN Part Data Attributes:
|
MC74HC245AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC245AN
Motorola Mobility LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC245AN
This table gives cross-reference parts and alternative options found for MC74HC245AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC245AN | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | MC74HC245AN vs MM74HC245AN |
5962-8408501RX | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 | Intersil Corporation | MC74HC245AN vs 5962-8408501RX |
M54HC245D1 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | MC74HC245AN vs M54HC245D1 |
MM74HC245J | IC HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC245AN vs MM74HC245J |
5962R9679701VRC | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC245AN vs 5962R9679701VRC |
MC54HC245AJD | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | MC74HC245AN vs MC54HC245AJD |
MC74HC245AND | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HC245AN vs MC74HC245AND |
MC54HC245AJ | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HC245AN vs MC54HC245AJ |
CD54HC245F | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC245AN vs CD54HC245F |
CD54HC245F | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC245AN vs CD54HC245F |