Part Details for MC74HC244ADW by onsemi
Overview of MC74HC244ADW by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74HC244ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5367
|
Newark | Mc74Hc244Adw, Motor Driver Ic |Onsemi MC74HC244ADW Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
DISTI #
2156-MC74HC244ADW-ON-ND
|
DigiKey | IC BUFF/DVR TRI-ST DUAL 20SOIC Min Qty: 987 Lead time: 38 Weeks Container: Tube MARKETPLACE PRODUCT |
23472 In Stock |
|
$0.3000 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 277 |
|
$0.2741 / $0.5874 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 91 |
|
$0.3813 / $0.6355 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 89 |
|
$0.5460 / $0.9100 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23472 |
|
$0.2610 / $0.3071 | Buy Now |
|
NexGen Digital | 1220 |
|
RFQ |
Part Details for MC74HC244ADW
MC74HC244ADW CAD Models
MC74HC244ADW Part Data Attributes
|
MC74HC244ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADW
onsemi
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC244ADW
This table gives cross-reference parts and alternative options found for MC74HC244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC244M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADW vs CD74HC244M96G4 |
GD54HC244D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC244ADW vs GD54HC244D |
SN74HC244QDWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74HC244ADW vs SN74HC244QDWREP |
MM74HC244WM_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC244ADW vs MM74HC244WM_NL |
CD74HC244MG4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADW vs CD74HC244MG4 |
74HC244D-T | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC244ADW vs 74HC244D-T |
SN74HC244DWRG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADW vs SN74HC244DWRG4 |
SN74HC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADW vs SN74HC244DWR |
74HC244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC244ADW vs 74HC244D,653 |
74HC244D | Bus Driver | Nexperia | MC74HC244ADW vs 74HC244D |